AS6M-2Y2P | IDEC
Toggle switch, unlit, latching, waistband round, 2 x 90°, mounting Ø 16 mm, AS6M-2Y2P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3660 € *
Available: 5 pcs.
Total Price:
37.37 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3660 €
10 pcs.
35.8071 €
50 pcs.
34.2720 €
100 pcs.
32.7131 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, AS6M-2Y2P, IDEC
The AS6M-2KT2PA is an 16 mm maintained round selector switch with 2-Position 90º.
Features
- LED illumination
- Compact design saves space
- Gold-clad Silver contacts for reliable low level switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Connection | solder connection | |
| Installation diameter | 16 mm | |
| Installation depth | 30 mm | |
| Contact material | silver | |
| Rotation angle | 2 x 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |