AL6H-M100 | IDEC
Pushbutton, illuminable, groping, waistband rectangular, mounting Ø 16 mm, AL6H-M100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6029 € *
Available: 23 pcs.
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
10 pcs.
10.1745 €
50 pcs.
9.7699 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale
Operator, AL6H-M100, IDEC
The AL6H-M100 is an 16 mm unibody light-duty rectangular momentary illuminated operator with DPDT contacts.
Features
- LED illumination
- Compact design saves space
- Gold-clad Silver contacts for reliable low level switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | Yes | |
| Connection | faston plug 2.8 | |
| Installation diameter | 16 mm | |
| Protection class | IP40/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |