ABW110B | IDEC
Pushbutton switch, unlit, groping, 1 Form A (N/O), waistband round, black, mounting Ø 22 mm, ABW110B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6227 € *
Available: 10 pcs.
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
10 pcs.
19.9920 €
50 pcs.
19.3732 €
100 pcs.
18.7306 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure switch, ABW110B, IDEC
General-purpose switch for various applications. Heavy-duty type for high-level protection against harsh environment.
Features
- Heavy-duty switch
- IP65 degree of protection
- Corrosion resistant
- 22 mm hole size
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Installation height | 13 mm | |
| Installation depth | 69.4 mm | |
| Contact material | silver | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |