45-416 | IDEAL
Stripping pliers for solid and stranded wires, AWG 26-16, 45-416
Order No.: 05L8292
EAN: 783250454167
MPN:
45-416
Reflex Premium T-Stripper 416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 8 Weeks
Stripping pliers, type IDEAL Reflex Premium T-Stripper.
Compact tool with wire trimmer and pliers function.
- Ergonomic design for maximum comfort
- Curved handles reduce wrist fatigue
- Sleeves that extend to stripping head to cushion thumb and fingers
- Textured, no-slip sleeves provide a sure, easy grip
Technical attributes (type, stripping range for solid wire, stranded wire): 45–416, AWG 24 to 14, AWG 26 to 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | solid and stranded wires | |
| AWG cross-section | AWG 26-16 | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |