UVO0000630 | ideal-tek
Suction cup, Ø 9 mm, for Vampire Classic, UVO0000630
Order No.: 02L7149
EAN: 7640144717070
MPN:
UVO0000630
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: 4 Weeks
Spare shell, UVO0000630, ideal-tek
ESD 9 mm spare shells for Vampire Classic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suction cup | |
| Suitable for | Vampire Classic | |
| diameter | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 40161000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |