P-SM830 | ideal-tek
Suction cup kit 3.5 to 9.5 mm, for P-8/30, P-SM830
Order No.: 02L7109
EAN: 7640144717018
MPN:
P-SM830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9599 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
5 pcs.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale
Kit with rubber suction cups, P-SM830, ideal-tek
Kit with rubber suction cups (Ø 3,5 mm, 6,5 mm, 9,5 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suction cup kit 3.5 to 9.5 mm | |
| Suitable for | P-8/30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |