XL-EG.S.0.ITU | ideal-tek
Diamond tweezers, uninsulated, stainless steel, 160 mm, XL-EG.S.0.ITU
Order No.: 10L9600
EAN: 7640491450446
MPN:
XL-EG.S.0.ITU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0217 € *
Standard delivery time from the manufacturer is: 2 Weeks
Diamond tweezers, XL-EG.S.0.ITU, ideal-tek
The type XL-EG Diamond tweezers are suitable to jewellery applications which require holding a diamond very firmly. The starlight finish provides the tips and the handles with extra grip, also preventing any possible slips. It is also equipped with very hard, stiff tips and body to prevent it from bending.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | diamond tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | stainless steel | |
| Length | 160 mm | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |