SS6.SA.DC.0 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, carbon steel, 150 mm, SS6.SA.DC.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.8233 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
54.82 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8233 €
5 pcs.
49.3493 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD diamond coated tweezers - Anti-Acid/Anti-Mag SS - tips: straight, extra fine, very sharp, superior finish. OAL: 150mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon steel | |
| Length | 150 mm | |
| Resistant to | chemicals | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |