SS.SA.B | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, SS.SA.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Economy tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine, sharp. OAL: 140mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 140 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |