SS.SA.6.ITE | ideal-tek
Economy tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, SS.SA.6.ITE
Order No.: 10L9583
EAN: 7640174711567
MPN:
SS.SA.6.ITE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4097 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.41 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4097 €
12 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Premium economy tweezers, SS.SA.6.ITE, ideal-tek
The type SS premium economy tweezers are suitable to delicate applications which require holding a component firmly while granting good visibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | economy tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 140 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |