RR.SA.5 | ideal-tek
Boley tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, RR.SA.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2776 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
5 pcs.
18.2308 €
*incl. VAT plus shipping costs
Subject to prior sale
Boley tweezers - Anti-Acid/Anti-Mag SS - tips: straight, thick, strong, pointed. OAL: 145mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | boley tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 145 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |