MR.S.0 | ideal-tek

Diamond tweezers, stainless steel, 160 mm, MR.S.0

Order No.: 02L7192
MPN:
MR.S.0
MR.S.0 ideal-tek Tweezers Image 1
MR.S.0 ideal-tek Tweezers Image 2
MR.S.0 ideal-tek Tweezers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8575 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.86 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8575 €
5 pcs.
27.3105 €
10 pcs.
26.0491 €
*incl. VAT plus shipping costs
Subject to prior sale

Diamond Tweezers, MR.S.0, ideal-tek

The MR Diamond tweezer is suitable for jewellery applications that require holding a diamond very firmly. The line serration provides the handle with extra grip, and the rhomb serrated tip prevents any possible slip. The locking system helps hold the diamond component firmly during handling. It is also equipped with a very hard, stiff tip and body to prevent bending.

Technical specifications
Filter Property Value
Version diamond tweezers
ESD protection No
Anti-magnetic No
Material stainless steel
Length 160 mm
Chemical resistant No
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes