M2A.SA.1 | ideal-tek
Mini tweezer, uninsulated, antimagnetic, stainless steel, 70 mm, M2A.SA.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3232 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.32 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3232 €
5 pcs.
22.7647 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini tweezers - Anti-Acid/Anti-Mag SS - tips: straight, rounded, flat. OAL: 70mm
Applications include:
- specimen handling
- microscopy preparation
- sorting
- precision manufacturing
- electronic assembly
- watch making
- general laboratory
- biological and medical applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Mini tweezer | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 70 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |