K6PICF | ideal-tek

ESD carbon fiber tweezers kit (6 tweezers), uninsulated, antimagnetic, plastic, 115 mm, K6PICF

Order No.: 02L7073
EAN: 7640144714505
MPN:
K6PICF
K6PICF ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
27.4057 € *
Available: 1 pcs.
Total Price:
27.41 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4057 €
5 pcs.
25.7754 €
15 pcs.
24.7877 €
50 pcs.
23.6810 €
150 pcs.
22.6933 €
*incl. VAT plus shipping costs
Subject to prior sale
Kit of 6 Carbon fiber tweezers : 702A, 705, 707, 708, 709, 710. ESD safe
Technical specifications
Filter Property Value
Version carbon fiber tweezers kit
Contents 6 tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material plastic
Length 115 mm
Resistant to acids
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes