K5HP.TA | ideal-tek
ESD plastic tweezers kit (5 tweezers), uninsulated, antimagnetic, titanium, K5HP.TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.41 € *
Standard delivery time from the manufacturer is: 4 Weeks
Kit of 5 High precision tweezers - Titanium: 1, 2A, 3C, 5, 7.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers kit | |
| Contents | 5 tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | titanium | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |