K5HP.SA.DC | ideal-tek
ESD tweezers kit (5 tweezers), uninsulated, antimagnetic, stainless steel, K5HP.SA.DC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.91 € *
Standard delivery time from the manufacturer is: 4 Weeks
Kit of 5 ESD diamond coated tweezers - Anti-Acid/Anti-Mag SS: 00, 2A, 3C, 5, 7.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers kit | |
| Contents | 5 tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |