K5HP.SA.DC.ITU | ideal-tek
Tweezers kit (5 tweezers), uninsulated, antimagnetic, K5HP.SA.DC.ITU
Order No.: 02L7166
EAN: 4099891366124
MPN:
K5HP.SA.DC.ITU
This item is no longer available.
As an alternative, we recommend the following item:
ESD tweezers kit (5 tweezers), uninsulated, antimagnetic, stainless steel, K5HP.SA.DC
Order No.: 02L7068
Manufacturer: ideal-tek
per pc. 224.91 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers kit | |
| Contents | 5 tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |