K4PICF | ideal-tek
ESD carbon fiber tweezers kit (4 tweezers), uninsulated, antimagnetic, plastic, 110 mm, K4PICF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Kit of 4 Carbon fiber tweezers : 707, 708, 709, 710. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon fiber tweezers kit | |
| Contents | 4 tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | plastic | |
| Length | 110 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |