AA.SA.B | ideal-tek
Boley tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, AA.SA.B
Unit Price (€ / pc.)
11.7096 € *
Available: 38 pcs.
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
10 pcs.
10.2935 €
50 pcs.
9.6033 €
150 pcs.
9.1749 €
500 pcs.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale
Boley tweezers - Anti-Acid/Anti-Mag SS - tips: straight, sharp, fine. OAL: 130mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | boley tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |