AA.SA.6 | ideal-tek
Boley tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, AA.SA.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6969 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
10 pcs.
12.3165 €
50 pcs.
11.2455 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision boley tweezers - Anti-Acid/Anti-Mag SS - tips: sharp, fine. OAL: 130mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | boley tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | chemicals, acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |