AA.C.NP.6 | ideal-tek
Boley tweezers, uninsulated, carbon steel, 130 mm, AA.C.NP.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.543 € *
Standard delivery time from the manufacturer is: 4 Weeks
Boley tweezers - Carbon steel, Nickel plated - tips: straight, sharp, fine. OAL: 130mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | boley tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 130 mm | |
| Resistant to | saltwater, alkalies, organic acids, wear, abrasion, aging, oxidation | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |