A8WLCP | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, polyetheretherketone, 40 mm, A8WLCP
Order No.: 10L9595
EAN: 7640174710355
MPN:
A8WLCP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5525 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plastic tweezer tips, A8WLCP, ideal-tek
The kit of 2 carbon fiber tips and 3 screws for type 8WLCP tweezers is suitable to delicate applications which require holding a 6-inch flat component firmly. The bent paddle helps to hold the component still during positioning. The carbon fiber reinforced ESD PEEK Plastic provides the tweezers with ESD and non-scratching properties combined with excellent high temperature resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement tips | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | polyetheretherketone | |
| Length | 40 mm | |
| Resistant to | chemicals and aggressive agents, thermal ageing | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |