A74MZ | ideal-tek
Ceramic tweezers, insulated, antimagnetic, ceramic, 55 mm, A74MZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9951 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
42.00 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9951 €
5 pcs.
37.7825 €
*incl. VAT plus shipping costs
Subject to prior sale
Kit of 2 Ceramic tips and 3 screws - tips: straight, flat, strong, pointed. OAL: 55mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ceramic tweezers | |
| ESD protection | No | |
| Isolated | Yes | |
| Anti-magnetic | Yes | |
| Material | ceramic | |
| Length | 55 mm | |
| Resistant to | abrasion, Wear, Thermal ageing, corrosion resistance, nearly chemically inert | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |