A4WFCP@ | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, polyetheretherketone, 40 mm, A4WFCP@
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4236 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
5 pcs.
11.1860 €
*incl. VAT plus shipping costs
Subject to prior sale
Kit of 2 Carbon PEEK tips and 3 screws - tips: handling 4'', flat round, stepped bottom paddle. OAL: 40mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement tips | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | polyetheretherketone | |
| Length | 40 mm | |
| Resistant to | chemicals and aggressive agents, thermal ageing | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |