A3CF | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, plastic, 40 mm, A3CF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Available: 10 pcs.
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
7.6874 €
50 pcs.
7.1638 €
150 pcs.
6.8663 €
500 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Kit of 2 Carbon fiber tips and 3 screws - tips: straight, very sharp, pointed. OAL: 40mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement tips | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | plastic | |
| Length | 40 mm | |
| Resistant to | oils, fuels, solvents, lubricants | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |