A00CF | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, carbon fiber, 40 mm, A00CF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
5 pcs.
7.8659 €
*incl. VAT plus shipping costs
Subject to prior sale
Kit of 2 Carbon fiber tips and 3 screws - tips: straight, strong, thick. OAL: 40mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement tips | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon fiber | |
| Length | 40 mm | |
| Resistant to | oils, grease, fuels, non polar solvents | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |