8WT.SA.1.ITU | ideal-tek
Wafer tweezers, uninsulated, antimagnetic, stainless steel, 150 mm, 8WT.SA.1.ITU
Order No.: 10L9591
EAN: 7640144712655
MPN:
8WT.SA.1.ITU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.5625 € *
Standard delivery time from the manufacturer is: 2 Weeks
Wafer tweezers, 8WT.SA.1.ITU, ideal-tek
The type 8WT Plastic tip tweezers are suitable to delicate applications which require holding a 8-inch flat component firmly. The PTFE material (equivalent to Teflon) provides the tweezers with insulative and excellent non-scratching properties combined with excellent chemical resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wafer tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 150 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |