8WLCPRSG.SA.1.IT | ideal-tek
ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 8WLCPRSG.SA.1.IT
Order No.: 10L9590
EAN: 7640174710348
MPN:
8WLCPRSG.SA.1.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5211 € *
Available: 2 pcs.
ESD tweezers, 8WLCPRSG.SA.1.IT, ideal-tek
The type 8WLCP plastic replaceable tip tweezers are suitable to delicate applications which require holding a 6-inch flat component firmly. The line serration provides the handles with extra grip. The bent paddle helps to hold the component still during positioning. The Carbon Fiber reinforced ESD PEEK Plastic provides the tweezers ESD and non-scratching properties combined with excellent high temperature resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wafer tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |