7SG.CX.0 | ideal-tek
Biology tweezers, uninsulated, antimagnetic, high strength alloy, 115 mm, 7SG.CX.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4857 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
65.49 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4857 €
5 pcs.
58.9288 €
*incl. VAT plus shipping costs
Subject to prior sale
Biology tweezers - Superalloy Anti-Acid/Anti-Mag - serrated handles - tips: very fine. curved. superior finish. OAL: 115mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | biology tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | high strength alloy | |
| Length | 115 mm | |
| Resistant to | chemicals | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |