7B.SA.0.ITU | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 7B.SA.0.ITU
Order No.: 10L9581
EAN: 7640144710637
MPN:
7B.SA.0.ITU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5235 € *
Standard delivery time from the manufacturer is: 2 Weeks
High precision tweezers, 7B.SA.0.ITU, ideal-tek
The type 7B high precision tweezers are suitable to delicate applications which require holding a small component firmly while granting maximum visibility. The line serration provides the tips with extra grip, also preventing any possible slips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |