7330.C.NP.9 | ideal-tek
Tweezers, uninsulated, carbon steel, 300 mm, 7330.C.NP.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8142 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
47.81 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8142 €
5 pcs.
44.9463 €
15 pcs.
43.2208 €
50 pcs.
41.3168 €
150 pcs.
39.5913 €
*incl. VAT plus shipping costs
Subject to prior sale
Strong tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: strong, rounded, blunted, bent, line serrated. OAL: 250mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 300 mm | |
| Resistant to | saltwater, alkalies, organic acids, wear, abrasion, aging, oxidation | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |