7212.C.NP.9 | ideal-tek
Tweezers, uninsulated, carbon steel, 115 mm, 7212.C.NP.9
Order No.: 02L6874
EAN: 4099891365066
MPN:
7212.C.NP.9
Strong tweezers - Carbon Steel, Nickel plated - serrated handles - tips: straight, squared, strong, pointed, line serrated. OAL: 115mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 115 mm | |
| Resistant to | saltwater, alkalies, organic acids, wear, abrasion, aging, oxidation | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |