71MZ.SA.0 | ideal-tek
General purpose tweezers, insulated, antimagnetic, ceramic, 135 mm, 71MZ.SA.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8086 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
61.81 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8086 €
5 pcs.
58.1077 €
15 pcs.
55.8824 €
50 pcs.
53.3953 €
150 pcs.
51.1819 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic replaceable tip tweezers - Anti-Acid/Anti-Mag SS - tips: straight, thin, fine, superior finish. OAL: 135mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | general purpose tweezers | |
| ESD protection | No | |
| Isolated | Yes | |
| Anti-magnetic | Yes | |
| Material | ceramic | |
| Length | 135 mm | |
| Resistant to | chemicals, salts, acids, corrosion, thermal ageing | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |