708.DG | ideal-tek
Plastic tweezers, uninsulated, antimagnetic, POM, 110 mm, 708.DG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.4272 €
10 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Full plastic tweezers - Delrin - tips: bent, angled, pointed. OAL: 110 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | POM | |
| Length | 110 mm | |
| Resistant to | fatigue, creep, wear and abrasion, oils, grease, fuels, organic solvents, hydrolytic | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |