707.CF | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, carbon fiber, 115 mm, 707.CF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
5 pcs.
3.9746 €
10 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Full plastic tweezers - Carbon fiber - tips: angled, pointed. OAL: 115 mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon fiber | |
| Length | 115 mm | |
| Resistant to | oils, grease, fuels, non polar solvents | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |