705.CF | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, plastic, 115 mm, 705.CF
Unit Price (€ / pc.)
4.2959 € *
Available: 7 pcs.
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Full plastic tweezers - Carbon fiber - tips: straight, fine, sharp. OAL: 115mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | plastic | |
| Length | 115 mm | |
| Resistant to | oils, fuels, solvents, lubricants | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |