702A.DG | ideal-tek
Plastic tweezers, uninsulated, antimagnetic, plastic, 115 mm, 702A.DG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.8199 €
100 pcs.
3.3558 €
250 pcs.
3.2130 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Full plastic tweezers - Delrin- tips: straight, flat, round. OAL: 115 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | plastic | |
| Length | 115 mm | |
| Resistant to | oils, fuels, solvents, lubricants | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |