5XCPR.SA.1 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, plastic, 125 mm, 5XCPR.SA.1
Unit Price (€ / pc.)
34.4862 € *
Available: 14 pcs.
Total Price:
34.49 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4862 €
5 pcs.
31.0471 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic replaceable tip tweezers - Carbon PEEK - Reverse action - tips: straight, very fine. OAL: 125mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | plastic | |
| Length | 125 mm | |
| Resistant to | chemicals, salts, acids, thermal ageing | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |