5TTH.SA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5TTH.SA.0

Order No.: 02L6832
EAN: 4099891364786
MPN:
5TTH.SA.0
5TTH.SA.0 ideal-tek Tweezers
Image may differ
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: anti capillary, extra fine, superior finish. OAL: 110mm
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 110 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15