5.SA.DR.0 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5.SA.DR.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8027 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
46.80 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8027 €
5 pcs.
42.1260 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD rubber grip tweezers - Anti-Acid/Anti-Mag SS - tips: straight, extra fine. OAL: 110mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 110 mm | |
| Resistant to | body: tear, abrasion, wear, oils, grease, fuels, acid, detergents and soaps, hydrolytic - tips: chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |