5.SA.B | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5.SA.B
Unit Price (€ / pc.)
14.5656 € *
Available: 19 pcs.
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
10 pcs.
12.8044 €
50 pcs.
11.9238 €
150 pcs.
11.4121 €
500 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale
Economy tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine, sharp. OAL: 110mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 110 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |