[email protected] | ideal-tek
ESD tweezers, uninsulated, antimagnetic, plastic, 130 mm, [email protected]
Unit Price (€ / pc.)
34.8194 € *
Available: 8 pcs.
Next delivery: 3 pcs. on 2026-04-17
Total Price:
34.82 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8194 €
5 pcs.
31.3446 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic replaceable tip tweezers - Carbon PEEK - tips: handling 4'', flat round, stepped bottom paddle. OAL: 130mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | plastic | |
| Length | 130 mm | |
| Resistant to | chemicals, salts, acids, thermal ageing | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |