3F.SA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 3F.SA.0

Order No.: 02L6771
EAN: 4099891364397
MPN:
3F.SA.0
3F.SA.0 ideal-tek Tweezers
Image may differ
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: sharp, fine, superior finish. OAL: 120mm
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 120 mm
Resistant to chemicals
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15