3CPR.SA.1 | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, polyetheretherketone, 130 mm, 3CPR.SA.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7972 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7972 €
5 pcs.
27.7151 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic replaceable tip tweezers - Carbon PEEK - tips: straight, very sharp, pointed. OAL: 130mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | polyetheretherketone | |
| Length | 130 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |