3CB.SA.6.ITE | ideal-tek

Economy tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 3CB.SA.6.ITE

Order No.: 10L9582
EAN: 7640174711727
MPN:
3CB.SA.6.ITE
3CB.SA.6.ITE ideal-tek Tweezers Image 1
3CB.SA.6.ITE ideal-tek Tweezers Image 2
3CB.SA.6.ITE ideal-tek Tweezers Image 3
3CB.SA.6.ITE ideal-tek Tweezers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4446 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
12 pcs.
17.4930 €
*incl. VAT plus shipping costs
Subject to prior sale

Premium economy tweezers, 3CB.SA.6.ITE, ideal-tek

The type 3C premium economy tweezers are suitable to applications which require holding a component firmly while granting good visibility. The short body allows a firmer grip combined with greater practicality. The bent geometry provides maximum visibility and increased ergonomics.

Technical specifications
Filter Property Value
Version economy tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 110 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Customs tariff number 82032000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes