3C.SA.B | ideal-tek
Economy tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 3C.SA.B
Unit Price (€ / pc.)
12.4236 € *
Available: 25 pcs.
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
6 pcs.
11.2098 €
18 pcs.
10.0674 €
36 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Economy tweezers - Anti-Acid/Anti-Mag SS - tips: straight, sharp, fine. OAL: 110mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | economy tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 110 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |