3C.NC.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, high strength alloy, 110 mm, 3C.NC.0

Order No.: 02L6760
EAN: 7640144710347
MPN:
3C.NC.0
3C.NC.0 ideal-tek Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.7452 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
41.75 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7452 €
5 pcs.
37.5683 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision tweezers - Superalloy Anti-Acid/Anti-Mag - tips: straight, sharp, fine, superior finish. OAL: 110mm
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material high strength alloy
Length 110 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15