3.SA.T.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, PTFE, 120 mm, 3.SA.T.0
Order No.: 02L6749
EAN: 7640174710522
MPN:
3.SA.T.0
3.SA.T.0.ITU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1169 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
35.12 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1169 €
5 pcs.
31.6064 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision tweezers - Anti-Acid/Anti-Mag SS, PTFE coated - tips: straight, very sharp, fine. OAL: 120mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | PTFE | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |