3.SA.DN.6 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 3.SA.DN.6

Order No.: 02L6746
EAN: 7640144711689
MPN:
3.SA.DN.6
Series: Coated Tweezers
3.SA.DN.6 ideal-tek Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9888 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.99 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9888 €
5 pcs.
25.2161 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD foam grip tweezers - Anti-Acid/Anti-Mag SS - tips: straight, very sharp, fine. OAL: 120mm
Technical specifications
Filter Property Value
Version tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 120 mm
Resistant to body: tear, abrasion, wear, oils, grease, fuels, acid, detergents and soaps, alcohols - tips: chemicals, salts, acids
Chemical resistant Yes
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15