3.SA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 3.SA.0

Order No.: 02L6743
EAN: 7640144710309
MPN:
3.SA.0
3.SA.0 ideal-tek Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8948 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
5 pcs.
22.3958 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: straight, very sharp, fine, superior finish. OAL: 120mm
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 120 mm
Resistant to chemicals, acids, corrosion
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15